
Surface mount telecom transformer featuring 40 terminals with gull wing leads. Offers -1.4dB insertion loss and -12dB return loss, with 1.5kV isolation voltage. Designed for operation between -40°C and 85°C, this lead-free, RoHS compliant component is packaged on tape and reel. Dimensions include a 16mm depth, 12.19mm width, and a maximum seated height of 7.36mm.
Sign in to ask questions about the Pulse HX1234NLT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse HX1234NLT technical specifications.
| Depth | 16mm |
| Height | 0.28mm |
| Height - Seated (Max) | 7.36mm |
| Insertion Loss | -1.4dB |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Lead/Base Style | Gull Wing |
| Length | 28.58mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Return Loss | -12dB |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 12.19mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse HX1234NLT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
