
Surface mount telecom transformer featuring a 1:1 turns ratio and 1.5kV isolation voltage. This component offers a -1.1dB insertion loss and -12dB return loss, with a gull wing lead style for secure SMD termination. Operating across a -40°C to 85°C temperature range, it measures 12.7mm in length, 9.53mm in width and depth, and 6mm in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pulse HX1260FNL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Depth | 9.53mm |
| Height | 6mm |
| Insertion Loss | -1.1dB |
| Isolation Voltage | 1.5kV |
| Lead/Base Style | Gull Wing |
| Length | 12.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 40 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Return Loss | -12dB |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Turns Ratio | 1:1 |
| Width | 9.53mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse HX1260FNL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
