
1:1 turns ratio telecom transformer with 16 gull wing SMD terminals. Designed for general telecom applications, this component operates within a -40°C to 85°C temperature range. Packaged on tape and reel for efficient automated assembly, it is RoHS compliant.
Sign in to ask questions about the Pulse HX1260FNLT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse HX1260FNLT technical specifications.
| Lead/Base Style | Gull Wing |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turns Ratio | 1:1 |
| RoHS | Compliant |
Download the complete datasheet for Pulse HX1260FNLT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
