Sign in to ask questions about the Pulse HX1294FNL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse HX1294FNL technical specifications.
| Package/Case | Module |
| Core Material | Plastic |
| Height | 5.97mm |
| Isolation Voltage | 1.5kV |
| Length | 13.89mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Turns Ratio | 1:1 |
| Width | 19.05mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse HX1294FNL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.