
The HX1294NL telecom transformer is a surface-mount module with a 1:1 turns ratio. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The transformer is packaged in bulk with 35 units per package and is RoHS compliant. It has a gull wing lead/base style and is suitable for surface mount applications.
Sign in to ask questions about the Pulse HX1294NL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse HX1294NL technical specifications.
| Package/Case | Module |
| Depth | 18.87mm |
| Height | 5.84mm |
| Height - Seated (Max) | 6.12mm |
| Insertion Loss | -1.2dB |
| Lead/Base Style | Gull Wing |
| Length | 13.67mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 35 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Return Loss | -16dB |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Turns Ratio | 1:1 |
| Width | 15.21mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse HX1294NL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.