
Surface mount telecom transformer with a 1:1 turns ratio, featuring 750mΩ primary and secondary DC resistance. Offers 1.5kV isolation voltage and a maximum operating temperature of 85°C. This RoHS compliant component has an insertion loss of -1.2dB/-1.4dB and a return loss of -12dB. Dimensions include 12.7mm length, 7.11mm width, and 5.97mm height with gull wing leads for secure surface mounting.
Pulse HX2019NL technical specifications.
| Package/Case | Module |
| DC Resistance (DCR) | 750mR |
| Depth | 9.65mm |
| Height | 5.97mm |
| Height - Seated (Max) | 6.22mm |
| Insertion Loss | -1.2dB |
| Insertion Loss | -1.4dB |
| Isolation Voltage | 1.5kV |
| Lead/Base Style | Gull Wing |
| Length | 12.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Return Loss | -12dB |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Turns Ratio | 1:1 |
| Weight | 0.035274oz |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse HX2019NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
