
1:1 turns ratio telecom transformer for surface mount applications. Features 0.75 Ohm primary and secondary DC resistance, 1.5kV isolation voltage, and -12dB return loss. Operates from -40°C to 85°C with a maximum seated height of 6.22mm. Gull wing leads facilitate SMD termination.
Pulse HX2019NLT technical specifications.
| DC Resistance (DCR) | 750mR |
| Depth | 9.65mm |
| Height | 5.97mm |
| Height - Seated (Max) | 6.22mm |
| Insertion Loss | -1.2dB |
| Insertion Loss | -1.4dB |
| Isolation Voltage | 1.5kV |
| Lead/Base Style | Gull Wing |
| Length | 12.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Return Loss | -12dB |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Turns Ratio | 1:1 |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse HX2019NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.