
Surface mount datacom transformer for 10/100 BASE-TX Ethernet applications. Features a 1:1 turns ratio with a maximum insertion loss of -1.2dB and a return loss of -10dB. Operating temperature range from -40°C to 85°C, with a DC resistance of 750mR. Packaged in a module with gull wing leads, measuring 12.7mm in length, 7.11mm in width, and 5.97mm in height. RoHS compliant.
Pulse HX2326NL technical specifications.
| Package/Case | Module |
| DC Resistance (DCR) | 750mR |
| Depth | 9.65mm |
| Height - Seated (Max) | 5.97mm |
| Insertion Loss | -1.2dB |
| Lead/Base Style | Gull Wing |
| Length | 12.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Return Loss | -10dB |
| RoHS Compliant | Yes |
| Turns Ratio | 1:1 |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse HX2326NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
