
Ethernet Pulse Transformer for 10/100 BASE-TX applications. Features a 1:1 turns ratio and a compact module package with a maximum seated height of 5.97mm. Surface mountable with dimensions of 12.7mm length and 7.11mm width. Supplied in a package quantity of 600 units and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pulse HX2326NLT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Height - Seated (Max) | 5.97mm |
| Length | 12.7mm |
| Mount | Surface Mount |
| Package Quantity | 600 |
| RoHS Compliant | Yes |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse HX2326NLT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
