
The Pulse HX5004 is a surface mount transformer with a package quantity of 25 units per bulk packaging. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The transformer has a current rating of 8mA and an isolation voltage of 1.5kV. It is not RoHS compliant and contains lead, with a shielding type of unshielded and a termination type of pin.
Sign in to ask questions about the Pulse HX5004 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse HX5004 technical specifications.
| Package/Case | SOIC |
| Current Rating | 8mA |
| Depth | 16mm |
| Height | 5.51mm |
| Insertion Loss | 1dB |
| Isolation Voltage | 1.5kV |
| Lead Free | Contains Lead |
| Lead/Base Style | Gull Wing |
| Length | 17.53mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 25 |
| Packaging | Bulk |
| Return Loss | -10dB |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | Pin |
| Turns Ratio | 1:1 |
| Weight | 0.056438oz |
| Width | 16mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse HX5004 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.