
1:1 turns ratio telecom transformer in a module package with 24 gull wing SMD terminals. Features 325uH inductance and 1.5kV isolation voltage. Operates from -40°C to 85°C with a plastic core material. RoHS compliant and available in rail/tube packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pulse HX5008FNL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Core Material | Plastic |
| Height | 6.12mm |
| Inductance | 325uH |
| Isolation Voltage | 1.5kV |
| Length | 13.16mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Turns Ratio | 1:1 |
| Width | 18.67mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse HX5008FNL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
