
1:1 turns ratio telecom transformer, surface mount module with gull wing leads. Features 325uH inductance, 1.5kV isolation voltage, and a maximum operating temperature of 85°C. Offers 1dB insertion loss and -10dB return loss. Dimensions: 13.64mm L x 13.64mm W x 5.72mm H (5.97mm H seated max), 18.8mm depth. Lead-free and RoHS compliant.
Pulse HX5008NL technical specifications.
| Package/Case | Module |
| Depth | 18.8mm |
| Height | 5.72mm |
| Height - Seated (Max) | 5.97mm |
| Inductance | 325uH |
| Insertion Loss | 1dB |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Lead/Base Style | Gull Wing |
| Length | 13.64mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Return Loss | -10dB |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Turns Ratio | 1:1 |
| Width | 13.64mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse HX5008NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
