Sign in to ask questions about the Pulse HX5009NL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse HX5009NL technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 35 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Pulse HX5009NL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.