
Surface mount general-purpose pulse transformer with a 1:1 turns ratio, designed for 1000 BASE-T datacom applications. Features 1.5kV isolation voltage, 1R primary and secondary impedance, and a maximum insertion loss of 1.4dB. Operates across a temperature range of -40°C to 85°C, with gull wing leads for SMD/SMT termination. Packaged in a module with dimensions of 27.81mm (L) x 12.19mm (W) x 7.49mm (H). RoHS compliant and lead-free.
Pulse HX5014NL technical specifications.
| Package/Case | Module |
| Depth | 15.24mm |
| Height | 7.49mm |
| Height - Seated (Max) | 7.49mm |
| Insertion Loss | 1.4dB |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Lead/Base Style | Gull Wing |
| Length | 27.81mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Primary Impedance | 1R |
| Radiation Hardening | No |
| Return Loss | -10dB |
| RoHS Compliant | Yes |
| Secondary Impedance | 1R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Turns Ratio | 1:1 |
| Width | 12.19mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse HX5014NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.