
The Pulse HX5020FNL is a surface mount pulse transformer with a 350uH inductance and a 1:1 turns ratio. It has a DC resistance of 650mR and an insertion loss of -1.2dB. The transformer is packaged in a module case and is suitable for operating temperatures between -40°C and 85°C. It is RoHS compliant and available in quantities of 15 per rail/Tube packaging.
Sign in to ask questions about the Pulse HX5020FNL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse HX5020FNL technical specifications.
| Package/Case | Module |
| Core Material | Plastic |
| DC Resistance (DCR) | 650mR |
| Depth | 10.92mm |
| Height | 8.33mm |
| Inductance | 350uH |
| Insertion Loss | -1.2dB |
| Isolation Voltage | 1.5kV |
| Lead/Base Style | Gull Wing |
| Length | 27.94mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Return Loss | -16dB |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Turns Ratio | 1:1 |
| Width | 10.92mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse HX5020FNL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.