
Surface mount datacom transformer for 1000 BASE-T applications. Features a 1:1 turns ratio and 1.5kV isolation voltage. Offers a maximum insertion loss of 1dB and a return loss of -10dB. Operates within a temperature range of -40°C to 85°C. This module is halogen-free and RoHS compliant, with gull wing leads for SMD termination.
Pulse HX5020NL technical specifications.
| Package/Case | Module |
| Depth | 10.92mm |
| Height | 8.33mm |
| Height - Seated (Max) | 8.66mm |
| Insertion Loss | 1dB |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Lead/Base Style | Gull Wing |
| Length | 27.94mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Return Loss | -10dB |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Turns Ratio | 1:1 |
| Weight | 0.056438oz |
| Width | 7.54mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse HX5020NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
