Sign in to ask questions about the Pulse HX5020NLT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse HX5020NLT technical specifications.
| Package/Case | Module |
| Depth | 10.92mm |
| Height | 8.33mm |
| Height - Seated (Max) | 8.66mm |
| Insertion Loss | 1dB |
| Isolation Voltage | 1.5kV |
| Lead/Base Style | Gull Wing |
| Length | 27.94mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Return Loss | -18dB |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Turns Ratio | 1:1 |
| Width | 7.54mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse HX5020NLT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.