
Surface mount datacom transformer with a 1:1 turns ratio, designed for general applications. Features a compact SMD/SMT package measuring 15.24mm in length and 10.3mm in depth, utilizing gull wing leads for secure surface mounting. Offers a maximum insertion loss of -1.2dB and a return loss of -16dB, operating within a temperature range of -40°C to 85°C. Supplied on tape and reel for automated assembly and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pulse HX5084NLT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Depth | 10.3mm |
| Insertion Loss | -1.2dB |
| Lead/Base Style | Gull Wing |
| Length | 15.24mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Return Loss | -16dB |
| RoHS Compliant | Yes |
| Turns Ratio | 1:1 |
| RoHS | Compliant |
Download the complete datasheet for Pulse HX5084NLT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
