
Surface mount pulse transformer featuring 1:1 turns ratio, 350uH inductance, and 1.5kV isolation voltage. Offers 650mR DC resistance, -1.2dB and 1dB insertion loss, and -16dB return loss. Operating temperature range from -40°C to 85°C. Dimensions: 17.27mm length, 17.27mm width, 10.92mm height.
Pulse HX5200NL technical specifications.
| DC Resistance (DCR) | 650mR |
| Depth | 17.27mm |
| Height | 10.92mm |
| Height - Seated (Max) | 10.92mm |
| Inductance | 350uH |
| Insertion Loss | -1.2dB |
| Insertion Loss | 1dB |
| Isolation Voltage | 1.5kV |
| Length | 14.73mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 84 |
| Packaging | Tray |
| Primary Impedance | 1R |
| Radiation Hardening | No |
| Return Loss | -16dB |
| RoHS Compliant | Yes |
| Secondary Impedance | 1R |
| Termination | SMD/SMT |
| Turns Ratio | 1:1 |
| Width | 17.27mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse HX5200NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
