
Surface mount telecom transformer featuring a 1:1 turns ratio and 350uH inductance. Offers 650mΩ primary and secondary DC resistance, with 1.5kV isolation voltage. Operating temperature range spans -40°C to 70°C. Insertion loss is -1.2dB, and return loss is -16dB. This RoHS compliant component is supplied in trays of 84 units.
Sign in to ask questions about the Pulse HX5201NL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse HX5201NL technical specifications.
| DC Resistance (DCR) | 650mR |
| Depth | 17.27mm |
| Height | 10.67mm |
| Height - Seated (Max) | 11.18mm |
| Inductance | 350uH |
| Insertion Loss | -1.2dB |
| Insertion Loss | 1dB |
| Isolation Voltage | 1.5kV |
| Length | 14.73mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 84 |
| Packaging | Tray |
| Radiation Hardening | No |
| Return Loss | -16dB |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Turns Ratio | 1:1 |
| Width | 17.27mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse HX5201NL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
