
Surface mount pulse transformer featuring a 1:1 turns ratio. Offers 350uH inductance with primary impedance of 650mR and secondary impedance of 65mR. Operating temperature range from -40°C to 85°C, with a DC resistance of 650mR. Insertion loss is -1.2dB and return loss is -16dB. Dimensions are 28.45mm length, 17.27mm width, and 11.18mm height.
Pulse HX5400NL technical specifications.
| DC Resistance (DCR) | 650mR |
| Depth | 17.27mm |
| Height | 11.18mm |
| Height - Seated (Max) | 11.18mm |
| Inductance | 350uH |
| Insertion Loss | -1.2dB |
| Length | 28.45mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 60 |
| Packaging | Tray |
| Primary Impedance | 650mR |
| Radiation Hardening | No |
| Return Loss | -16dB |
| RoHS Compliant | Yes |
| Secondary Impedance | 65mR |
| Termination | SMD/SMT |
| Turns Ratio | 1:1 |
| Width | 17.27mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse HX5400NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
