
1:1 turns ratio telecom transformer featuring 650mΩ primary and secondary DC resistance. Surface mount component with gull wing leads, offering 1.5kV isolation voltage and 350µH inductance. Insertion loss is 1dB with -18dB return loss, operating within a -40°C to 85°C temperature range. Dimensions are 28.45mm length, 17.27mm width, and 11.18mm height.
Sign in to ask questions about the Pulse HX5401NL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse HX5401NL technical specifications.
| DC Resistance (DCR) | 650mR |
| Depth | 17.27mm |
| Height | 11.18mm |
| Height - Seated (Max) | 11.18mm |
| Inductance | 350uH |
| Insertion Loss | 1dB |
| Isolation Voltage | 1.5kV |
| Lead/Base Style | Gull Wing |
| Length | 28.45mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| Return Loss | -18dB |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Turns Ratio | 1:1 |
| Width | 17.27mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse HX5401NL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
