
Surface mount telecom transformer featuring a 2(1:1) turns ratio and 24 gull wing terminals. This power over Ethernet transformer offers a maximum primary and secondary DCR of 0.3 Ohm, with a high potential of 1500Vrms. It exhibits a maximum insertion loss of -1.2dB at 100KHz and a minimum return loss of -16dB from 1MHz to 40MHz. Operating temperature range is -40°C to 85°C, with product dimensions of 18.16mm length, 16mm depth, and 6.6mm height.
Sign in to ask questions about the Pulse HX6096NLT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse HX6096NLT technical specifications.
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 24 |
| Product Length (mm) | 18.16 |
| Product Depth (mm) | 16 |
| Product Height (mm) | 6.6 |
| Transformer Type | Power Over Ethernet Transformer |
| Turns Ratio | 2(1:1) |
| Maximum DCR Primary Side | 0.3Ohm |
| Maximum DCR Secondary Side | 0.3Ohm |
| High Potential | 1500Vrms |
| Maximum Insertion Loss | -1.2@100KHzdB |
| Minimum Return Loss | -16@1MHz to 40MHzdB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 90095 |
| EU RoHS | Yes |
| HTS Code | 8504312000 |
| Schedule B | 8504312000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Pulse HX6096NLT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.