
Surface mount telecom transformer featuring a 1:1 turns ratio and 48 gull wing terminals. This Ethernet transformer offers a primary and secondary DCR of 0.3 Ohms (typical) and a high potential of 1500Vrms. Operating within a -40°C to 85°C temperature range, it exhibits a maximum insertion loss of -1.2dB at 100KHz and a minimum return loss of -16dB from 1MHz to 40MHz. Product dimensions are 27.81mm length, 15.37mm depth, and 7.24mm height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pulse HX6101NL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 48 |
| Product Length (mm) | 27.81 |
| Product Depth (mm) | 15.37 |
| Product Height (mm) | 7.24 |
| Transformer Type | Ethernet Transformer |
| Turns Ratio | 1:1 |
| Maximum DCR Primary Side | 0.3(Typ)Ohm |
| Maximum DCR Secondary Side | 0.3(Typ)Ohm |
| High Potential | 1500Vrms |
| Maximum Insertion Loss | -1.2@100KHzdB |
| Minimum Return Loss | -16@1MHz to 40MHzdB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 90095 |
| EU RoHS | Yes |
| HTS Code | 8504312000 |
| Schedule B | 8504312000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Pulse HX6101NL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.