Power Transformer 1500Vrms 200VA 8 Terminal Solder Lug Thru-Hole
Pulse LP10-20B38 technical specifications.
| Width | 76.2 |
| Length | 95.25 |
| Manufacturer Series | LP10-20B38 |
| Height | 59.69 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.