Sign in to ask questions about the Pulse LP10-250B23 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse LP10-250B23 technical specifications.
| Depth | 39.67mm |
| Height | 16.51mm |
| Height - Seated (Max) | 16.51mm |
| Lead/Base Style | PC Pin |
| Length | 47.63mm |
| Max Output Current | 250mA |
| Mount | Through Hole, Plug-In |
| Package Quantity | 42 |
| Primary Winding(s) | Dual |
| RoHS Compliant | No |
| Secondary Winding(s) | Dual |
| Series | Low Profile Plug-In |
| Termination | PC Pin |
| Weight | 0.17637oz |
| Width | 39.67mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse LP10-250B23 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
