
This Pulse LP12-200B24 is a dual-winding transformer with a maximum output current of 200mA. It measures 16.51mm in height, 47.63mm in length, and 39.67mm in width. The transformer is designed for through-hole or plug-in mounting and has a weight of 0.17637oz. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pulse LP12-200B24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height | 16.51mm |
| Height - Seated (Max) | 16.51mm |
| Length | 47.63mm |
| Max Output Current | 200mA |
| Mount | Through Hole, Plug-In |
| Package Quantity | 42 |
| Primary Winding(s) | Dual |
| RoHS Compliant | No |
| Secondary Winding(s) | Dual |
| Series | Low Profile Plug-In |
| Termination | PC Pin |
| Weight | 0.17637oz |
| Width | 39.67mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse LP12-200B24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.