Power Transformer 1500Vrms 20VA 8 Terminal Solder Lug Thru-Hole
Checking distributor stock and pricing after the page loads.
| Transformer Type | Laminated Transformer |
| Secondary Side Voltage | 60|120V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| High Potential | 1500Vrms |
| Mounting | Through Hole |
| Lead Style | Solder Lug |
| Number of Terminals | 8 |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |