This laminated transformer features a dual primary and secondary configuration with a maximum high potential of 1500Vrms. It has 8 terminals and can be connected in parallel or series on both the primary and secondary sides. The transformer is designed for through hole mounting with solder lug leads.
Checking distributor stock and pricing after the page loads.
| Transformer Type | Laminated Transformer |
| Secondary Side Voltage | 60|120V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| High Potential | 1500Vrms |
| Mounting | Through Hole |
| Lead Style | Solder Lug |
| Number of Terminals | 8 |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |