This dual laminated transformer features a through hole package with 8 terminals, connected in parallel and series configurations on both primary and secondary sides. It has a high potential of 1500Vrms and is designed for through hole mounting with solder lug leads. The transformer is suitable for use in a variety of applications requiring a laminated transformer with these specifications.
Checking distributor stock and pricing after the page loads.
| Transformer Type | Laminated Transformer |
| Secondary Side Voltage | 60|120V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| High Potential | 1500Vrms |
| Mounting | Through Hole |
| Lead Style | Solder Lug |
| Number of Terminals | 8 |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |