
The LP120-100B20 is a dual power transformer with a maximum output current of 100mA. It has a package quantity of 12 and is packaged in bulk. The transformer is designed for through hole, plug-in mounting and has a termination of PC pin. It measures 63.5mm in length, 50.8mm in width, and 27.05mm in height, both seated and unseated.
Sign in to ask questions about the Pulse LP120-100B20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse LP120-100B20 technical specifications.
| Height | 27.05mm |
| Height - Seated (Max) | 27.05mm |
| Length | 63.5mm |
| Max Output Current | 100mA |
| Mount | Through Hole, Plug-In |
| Package Quantity | 12 |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Secondary Winding(s) | Dual |
| Series | Low Profile Plug-In |
| Termination | PC Pin |
| Width | 50.8mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse LP120-100B20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.