
The LP120-20B32 is a low profile plug-in transformer with dual primary and dual secondary windings, rated for a maximum output current of 20mA. It has a height of 16.51mm and a length of 47.63mm, with a width of 39.67mm. The transformer is designed for through hole mounting and features PC pin termination. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pulse LP120-20B32 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height | 16.51mm |
| Height - Seated (Max) | 16.51mm |
| Length | 47.63mm |
| Max Output Current | 20mA |
| Mount | Through Hole, Plug-In |
| Package Quantity | 42 |
| Primary Winding(s) | Dual |
| RoHS Compliant | No |
| Secondary Winding(s) | Dual |
| Series | Low Profile Plug-In |
| Termination | PC Pin |
| Width | 39.67mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse LP120-20B32 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
