
The LP120-50B19 is a dual low profile power transformer from Pulse, measuring 21.59mm in height and 47.63mm in length. It features a maximum output current of 50mA and a termination of PC Pin. The transformer is designed for through hole, plug-in mounting and is available in a package quantity of 36. It has a width of 40.64mm and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pulse LP120-50B19 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height | 21.59mm |
| Height - Seated (Max) | 21.59mm |
| Length | 47.63mm |
| Max Output Current | 50mA |
| Mount | Through Hole, Plug-In |
| Package Quantity | 36 |
| Primary Winding(s) | Dual |
| RoHS Compliant | No |
| Secondary Winding(s) | Dual |
| Series | Low Profile Plug-In |
| Termination | PC Pin |
| Width | 40.64mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse LP120-50B19 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
