Sign in to ask questions about the Pulse LP16-700B6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse LP16-700B6 technical specifications.
| Depth | 50.8mm |
| Height | 50.8mm |
| Height - Seated (Max) | 27.05mm |
| Lead/Base Style | PC Pin |
| Length | 63.5mm |
| Max Output Current | 1.4A |
| Mount | Through Hole, Plug-In |
| Package Quantity | 12 |
| Primary Winding(s) | Dual |
| RoHS Compliant | No |
| Secondary Winding(s) | Dual |
| Series | Low Profile Plug-In |
| Termination | PC Pin |
| Weight | 0.388014oz |
| Width | 50.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse LP16-700B6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
