
This dual power transformer features a maximum output current of 135mA and is designed for through hole, plug-in mounting. The transformer has a dual primary and secondary winding configuration and is available in bulk packaging with 42 units per package. The device measures 16.51mm in height, 47.63mm in length, and 39.67mm in width, with a weight of 0.17637oz. The operating details are not specified in the provided data.
Sign in to ask questions about the Pulse LP18-135B105 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse LP18-135B105 technical specifications.
| Height | 16.51mm |
| Height - Seated (Max) | 16.51mm |
| Length | 47.63mm |
| Max Output Current | 135mA |
| Mount | Through Hole, Plug-In |
| Package Quantity | 42 |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Secondary Winding(s) | Dual |
| Series | Low Profile Plug-In |
| Termination | PC Pin |
| Weight | 0.17637oz |
| Width | 39.67mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse LP18-135B105 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
