Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pulse LP18-650B107 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height | 27.05mm |
| Height - Seated (Max) | 27.05mm |
| Length | 63.5mm |
| Max Output Current | 1.3A |
| Mount | Through Hole, Plug-In |
| Package Quantity | 12 |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Secondary Winding(s) | Dual |
| Series | Low Profile Plug-In |
| Termination | PC Pin |
| Width | 50.8mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse LP18-650B107 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.