
This Pulse LP20-600B8 is a low profile plug-in transformer with dual primary and secondary windings, rated for a maximum output current of 1.2A. It measures 50.8mm in height and width, and 63.5mm in length. The transformer is designed for through hole mounting and has a weight of 0.388014oz. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pulse LP20-600B8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height | 50.8mm |
| Height - Seated (Max) | 27.05mm |
| Length | 63.5mm |
| Max Output Current | 1.2A |
| Mount | Through Hole, Plug-In |
| Package Quantity | 12 |
| Primary Winding(s) | Dual |
| RoHS Compliant | No |
| Secondary Winding(s) | Dual |
| Series | Low Profile Plug-In |
| Termination | PC Pin |
| Weight | 0.388014oz |
| Width | 50.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse LP20-600B8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
