The LP28-0.7B120NL is a dual laminated transformer with a through hole mount configuration. It features a high potential rating of 1500Vrms and supports both parallel and series connections on the primary and secondary sides. The transformer is designed for use in applications requiring a dual secondary configuration.
Checking distributor stock and pricing after the page loads.
| Transformer Type | Laminated Transformer |
| Secondary Side Voltage | 14|28V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| High Potential | 1500Vrms |
| Mounting | Through Hole |
| Lead Style | Solder Lug |
| Number of Terminals | 8 |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |