The LP28-4.8B123NL is a dual laminated transformer with a high potential of 1500Vrms. It features dual primary and secondary configurations with parallel and series connections. The transformer is designed for through-hole mounting with solder lug leads and has 8 terminals. It is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Transformer Type | Laminated Transformer |
| Secondary Side Voltage | 14|28V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| High Potential | 1500Vrms |
| Mounting | Through Hole |
| Lead Style | Solder Lug |
| Number of Terminals | 8 |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |