
The LP28-90B115 is a dual power transformer with a maximum output current of 90mA. It has a height of 16.51mm and a length of 47.63mm. The transformer is designed for through hole, plug-in mounting and is available in a bulk packaging with 42 units per package. The transformer has dual primary and secondary windings and is not radiation hardened. It is not RoHS compliant.
Sign in to ask questions about the Pulse LP28-90B115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse LP28-90B115 technical specifications.
| Height | 16.51mm |
| Height - Seated (Max) | 16.51mm |
| Length | 47.63mm |
| Max Output Current | 90mA |
| Mount | Through Hole, Plug-In |
| Package Quantity | 42 |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Secondary Winding(s) | Dual |
| Series | Low Profile Plug-In |
| Termination | PC Pin |
| Width | 39.67mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse LP28-90B115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
