The LP30-4.5B133NL is a dual laminated transformer with 15/30V secondary side voltage and 1500Vrms high potential. It features a dual primary and secondary configuration with parallel or series connection options. The transformer is designed for through hole mounting with solder lug leads and has 8 terminals. It is suitable for use in various applications where a reliable and efficient transformer is required.
Checking distributor stock and pricing after the page loads.
| Transformer Type | Laminated Transformer |
| Secondary Side Voltage | 15|30V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| High Potential | 1500Vrms |
| Mounting | Through Hole |
| Lead Style | Solder Lug |
| Number of Terminals | 8 |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |