Pulse LP30-800B128 technical specifications.
| Width | 73.025 |
| Length | 57.15 |
| Manufacturer Series | LP30-800B128 |
| Height | 31.75 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Pulse LP30-800B128 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.