The LP34-6B63NL is a dual laminated transformer with a secondary side voltage of 17 or 34 volts. It features a high potential of 1500Vrms and is designed for through hole mounting. The transformer has 8 terminals and can be connected in parallel or series on both the primary and secondary sides.
Checking distributor stock and pricing after the page loads.
| Transformer Type | Laminated Transformer |
| Secondary Side Voltage | 17|34V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| High Potential | 1500Vrms |
| Mounting | Through Hole |
| Lead Style | Solder Lug |
| Number of Terminals | 8 |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |