Pulse LP40-600B101 technical specifications.
| Width | 57.15 |
| Length | 73.025 |
| Manufacturer Series | LP40-600B101 |
| Height | 31.75 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Pulse LP40-600B101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.