
The LP56-45B30 is a low profile plug-in power transformer with dual primary and secondary windings. It measures 16.51mm in height, 47.63mm in length, and 39.67mm in width. This transformer is designed for through hole mounting and features a PC pin termination. The LP56-45B30 has a maximum output current of 45mA and is available in bulk packaging with 42 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pulse LP56-45B30 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse LP56-45B30 technical specifications.
| Height | 16.51mm |
| Height - Seated (Max) | 16.51mm |
| Length | 47.63mm |
| Max Output Current | 45mA |
| Mount | Through Hole, Plug-In |
| Package Quantity | 42 |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Secondary Winding(s) | Dual |
| Series | Low Profile Plug-In |
| Termination | PC Pin |
| Width | 39.67mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse LP56-45B30 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
