Pulse P0148NLT technical specifications.
| Current Rating | 1.35A |
| DC Resistance (DCR) | 208mR |
| Depth | 12.7mm |
| Height | 0.215inch |
| Inductance | 83uH |
| Length | 0.5inch |
| Max DC Current | 1.35A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0.208R |
| RoHS Compliant | Yes |
| Series | BOBCAT |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse P0148NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.