
The Pulse P0180NLT is a surface mount inductor with two coils, rated for a maximum operating temperature of 130°C and a tolerance of 10%. It has a maximum DC current rating of 2.2A and a DC resistance of 404mR. The inductor is packaged in a SMD/SMT package and is available in quantities of 500 on tape and reel. It is RoHS compliant and suitable for use in surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pulse P0180NLT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Current | 1.07A |
| DC Resistance (DCR) | 404mR |
| Depth | 12.7mm |
| Height | 5.46mm |
| Inductance - Parallel | 29.3uH |
| Inductance - Series | 106.1uH |
| Length | 0.5inch |
| Max DC Current | 2.2A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Polecat |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse P0180NLT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
