
Surface mount data line filter featuring 2 functions and a 2.8A current rating. Offers 1.47mH inductance with 80mR DC resistance. Operates across a -40°C to 120°C temperature range. Packaged in a RoHS compliant SMD/SMT format.
Sign in to ask questions about the Pulse P0351NL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse P0351NL technical specifications.
| Package/Case | SMD/SMT |
| Current | 2.8A |
| DC Current | 2.8A |
| DC Resistance (DCR) | 80mR |
| Depth | 17.02mm |
| Height | 9.91mm |
| Inductance | 1.47mH |
| Length | 19.56mm |
| Max DC Current | 2.8A |
| Max Operating Temperature | 120°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 35% |
| Width | 0.67inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse P0351NL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
