
Surface mount data line filter featuring 2 functions and a 2.8A current rating. This component offers 1.47mH inductance with 80mR DC resistance, operating within a -40°C to 120°C temperature range. Designed for tape and reel packaging, it is RoHS compliant and unshielded.
Sign in to ask questions about the Pulse P0351NLT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse P0351NLT technical specifications.
| Package/Case | SMD/SMT |
| Current | 2.8A |
| DC Current | 2.8A |
| DC Resistance (DCR) | 80mR |
| Depth | 17.02mm |
| Height | 9.91mm |
| Inductance | 1.47mH |
| Length | 19.56mm |
| Max DC Current | 2.8A |
| Max Operating Temperature | 120°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 35% |
| Width | 0.67inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse P0351NLT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.