
This 5.6A SMD/SMT inductor has a 590uH inductance and operates within a temperature range of -40°C to 120°C. It is available in a surface mount package and is not radiation hardened. The inductor is not RoHS compliant and is unshielded.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pulse P0353 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Current | 5.6A |
| DC Current | 5.6A |
| DC Resistance (DCR) | 21mR |
| Depth | 17.02mm |
| Height | 0.39inch |
| Inductance | 590uH |
| Length | 19.56mm |
| Max DC Current | 5.6A |
| Max Operating Temperature | 120°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 35% |
| Width | 12.7mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse P0353 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
